Vishay WR506170A1009J5100 technical specifications.
| Package/Case | Axial |
| Contact Plating | Tin |
| Diameter | 6mm |
| Length | 20mm |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 3W |
| Mount | Through Hole |
| Number of Terminations | 2 |
| Packaging | Cut Tape |
| Resistance | 10R |
| RoHS Compliant | Yes |
| Series | WR5 |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for Vishay WR506170A1009J5100 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.