This through-hole resistor features a 6mm diameter and 20mm length, with a maximum operating temperature of 200°C and a minimum operating temperature of -55°C. It has a resistance of 12kΩ with a tolerance of 5%. The resistor is conformal coated and has a tin contact plating. It is compliant with RoHS regulations.
Vishay WR506170A1202J5100 technical specifications.
| Package/Case | Conformal |
| Contact Plating | Tin |
| Diameter | 6mm |
| Length | 20mm |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Resistance | 12kR |
| RoHS Compliant | Yes |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for Vishay WR506170A1202J5100 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.