Vishay WR506170A1502J5100 technical specifications.
| Package/Case | Conformal |
| Length | 20mm |
| Max Operating Temperature | 200°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Packaging | Ammo Pack |
| Resistance | 15kR |
| Resistor Type | Metal Oxide |
| RoHS Compliant | Yes |
| Termination | Axial |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for Vishay WR506170A1502J5100 to view detailed technical specifications.
No datasheet is available for this part.