The WR5 Series resistor features a 22kR resistance value with a 5% tolerance. It is packaged in an axial configuration with a 6mm diameter and 20mm length. The resistor is suitable for through-hole mounting and has a maximum power dissipation of 3W. Operating temperature range is from -55°C to 200°C. The part is RoHS compliant and manufactured by Vishay.
Vishay WR506170A2202J5100 technical specifications.
| Package/Case | Axial |
| Contact Plating | Tin |
| Diameter | 6mm |
| Length | 20mm |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 3W |
| Mount | Through Hole |
| Number of Terminations | 2 |
| Resistance | 22kR |
| RoHS Compliant | Yes |
| Series | WR5 |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for Vishay WR506170A2202J5100 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.