Vishay WSC000221R50FTB technical specifications.
| Package/Case | 4527 |
| Contact Plating | Tin, Lead |
| Max Operating Temperature | 275°C |
| Min Operating Temperature | -65°C |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 21.5R |
| RoHS Compliant | No |
| Tolerance | 1% |
| RoHS | Not CompliantNo |
Download the complete datasheet for Vishay WSC000221R50FTB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.