Vishay WSC000239R00GBA technical specifications.
| Package/Case | 4527 |
| Contact Plating | Tin, Lead |
| Max Operating Temperature | 275°C |
| Min Operating Temperature | -65°C |
| Resistance | 39R |
| RoHS Compliant | No |
| Tolerance | 2% |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay WSC000239R00GBA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.