
The WSC01/22R000FEA is a wirewound resistor with a DC rated voltage of 1V and a tolerance of 1%. It has a maximum power dissipation of 500mW and is designed for surface mount applications. The resistor is packaged in a 2012 size code and is available in quantities of 2000. It is lead free and RoHS compliant, with a maximum operating temperature of 175°C and a minimum operating temperature of -65°C.
Vishay WSC01/22R000FEA technical specifications.
| Case Code (Imperial) | 2012 |
| Case Code (Metric) | 5032 |
| Package/Case | 2012 |
| Contact Plating | Tin, Matte |
| Depth | 3.18mm |
| Height | 2.44mm |
| Lead Free | Lead Free |
| Length | 5.08mm |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 500mW |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 2R |
| RoHS Compliant | Yes |
| Series | WSC |
| Size Code | 2012 |
| Technology | WIRE WOUND |
| Tolerance | 1% |
| DC Rated Voltage | 1V |
| RoHS | Compliant |
Download the complete datasheet for Vishay WSC01/22R000FEA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
