Vishay WSC01/22R210FBA technical specifications.
| Package/Case | 2012 |
| Contact Plating | Tin, Lead |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Packaging | Bulk |
| Radiation Hardening | No |
| Resistance | 2.21R |
| RoHS Compliant | No |
| Tolerance | 1% |
| RoHS | Not CompliantNo |
Download the complete datasheet for Vishay WSC01/22R210FBA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.