Vishay WSC01/22R700FEB technical specifications.
| Case Code (Imperial) | 2012 |
| Case Code (Metric) | 5032 |
| Package/Case | 2012 |
| Contact Plating | Tin, Matte |
| Height | 2.44mm |
| Length | 5.08mm |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 2.7R |
| RoHS Compliant | Yes |
| Series | WSC |
| Termination | SMD/SMT |
| Tolerance | 1% |
| Width | 3.18mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay WSC01/22R700FEB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.