The WSC01/24R120FEK is a 4.12R 1% chip resistor available in a 2012 package. It has a maximum operating temperature of 175°C and a minimum operating temperature of -65°C. The resistor is packaged in bulk and is not radiation hardened. It is RoHS compliant and features a tin, matte contact plating.
Vishay WSC01/24R120FEK technical specifications.
| Package/Case | 2012 |
| Contact Plating | Tin, Matte |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Packaging | Bulk |
| Radiation Hardening | No |
| Resistance | 4.12R |
| RoHS Compliant | Yes |
| Tolerance | 1% |
| RoHS | Compliant |
Download the complete datasheet for Vishay WSC01/24R120FEK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.