Vishay WSC01/2R2740FEA technical specifications.
| Package/Case | 2012 |
| Construction | Rectangular |
| Contact Plating | Tin, Matte |
| Depth | 3.18mm |
| Length | 5.08mm |
| Max Operating Temperature | 175°C |
| Military Standard | Not |
| Min Operating Temperature | -65°C |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 274mR |
| RoHS Compliant | Yes |
| Tolerance | 1% |
| RoHS | Compliant |
Download the complete datasheet for Vishay WSC01/2R2740FEA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.