
2kR 1% tolerance wirewound chip resistor, 1W power dissipation, 2515 case code (6438 metric). Features tin matte contact plating, 2 terminations, and a voltage rating of 44.7V. Operates from -65°C to 275°C, with dimensions of 6.4mm length, 3.8mm width, and 1.14mm height. RoHS compliant and lead-free.
Vishay WSC25152K000FEA technical specifications.
| Case Code (Imperial) | 2515 |
| Case Code (Metric) | 6438 |
| Package/Case | 2515 |
| Contact Plating | Tin, Matte |
| Depth | 3.81mm |
| Height | 1.14mm |
| Lead Free | Lead Free |
| Length | 6.4mm |
| Max Operating Temperature | 275°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 1W |
| Number of Terminations | 2 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Resistance | 2kR |
| Resistance Tolerance | 1% |
| Resistor Type | Wirewound |
| RoHS Compliant | Yes |
| Series | WSC |
| Technology | WIRE WOUND |
| Tolerance | 1% |
| Voltage Rating | 44.7V |
| DC Rated Voltage | 1.41V |
| Width | 3.8mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay WSC25152K000FEA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
