Vishay WSC25152R400JEA technical specifications.
| Package/Case | 2515 |
| Contact Plating | Tin, Matte |
| Lead Free | Lead Free |
| Max Operating Temperature | 275°C |
| Min Operating Temperature | -65°C |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 2.4R |
| RoHS Compliant | Yes |
| Size Code | 2515 |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for Vishay WSC25152R400JEA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.