Vishay WSC25152R520DEK technical specifications.
| Max Operating Temperature | 275 |
| Number of Terminals | 2 |
| Min Operating Temperature | -65 |
| Package Length | 6.35 |
| Tolerance | 0.5 |
| Package Width | 3.81 |
| Package Height | 2.79 |
| Resistance | 2.52 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Vishay WSC25152R520DEK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.