RESISTOR, WIRE WOUND, 1 W, 1 %, 20 ppm, 39 ohm, SURFACE MOUNT, 2515, CHIP, ROHS COMPLIANT
Checking distributor stock and pricing after the page loads.
| Package/Case | 2515 |
| Contact Plating | Tin, Matte |
| Max Operating Temperature | 275°C |
| Min Operating Temperature | -65°C |
| Resistance | 39R |
| RoHS Compliant | Yes |
| Tolerance | 1% |
| RoHS | Compliant |