
Surface mount wirewound resistor, 1W power rating, 5 ohm resistance with 1% tolerance. Features a 2515 case size (6.35mm x 3.81mm x 3.8mm) and a wide operating temperature range from -65°C to 275°C. This component offers 50 ppm temperature coefficient and 2.2V voltage rating, constructed with tin, matte contact plating. RoHS compliant and designed for tape and reel packaging.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay WSC25155R000FEA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Case Code (Imperial) | 2515 |
| Case Code (Metric) | 6438 |
| Package/Case | 2515 |
| Construction | Rectangular |
| Contact Plating | Tin, Matte |
| Depth | 3.81mm |
| Height | 0.125inch |
| Lead Free | Lead Free |
| Length | 6.35mm |
| Max Operating Temperature | 275°C |
| Military Standard | Not |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 1W |
| Number of Terminations | 2 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| Resistance | 5R |
| Resistance Tolerance | 1% |
| Resistor Type | Wirewound |
| RoHS Compliant | Yes |
| Series | WSC |
| Technology | WIRE WOUND |
| Tolerance | 1% |
| Voltage Rating | 2.2V |
| DC Rated Voltage | 2.24V |
| Width | 3.8mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay WSC25155R000FEA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
