The WSC2515R1400JEA is a fixed chip resistor from Vishay, packaged in a 2515 case. It features a resistance of 140 milliohms with a tolerance of 5%. This component is designed to operate within a temperature range of -65°C to 275°C and is compliant with RoHS regulations. It is available in tape and reel packaging.
Vishay WSC2515R1400JEA technical specifications.
| Package/Case | 2515 |
| Contact Plating | Tin, Matte |
| Max Operating Temperature | 275°C |
| Min Operating Temperature | -65°C |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 140mR |
| RoHS Compliant | Yes |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for Vishay WSC2515R1400JEA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.