The WSC2515R3750JEK is a fixed chip resistor from Vishay with a resistance of 375 milliohms and a tolerance of 5%. It is packaged in a 2515 case and is suitable for operation over the temperature range of -65°C to 275°C. The resistor is RoHS compliant and features a tin, matte contact plating.
Vishay WSC2515R3750JEK technical specifications.
| Package/Case | 2515 |
| Contact Plating | Tin, Matte |
| Max Operating Temperature | 275°C |
| Min Operating Temperature | -65°C |
| Packaging | Bulk |
| Radiation Hardening | No |
| Resistance | 375mR |
| RoHS Compliant | Yes |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for Vishay WSC2515R3750JEK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.