Vishay WSC2515R5000FEK technical specifications.
| Package/Case | 2515 |
| Contact Plating | Tin, Matte |
| Depth | 3.81mm |
| Height | 2.79mm |
| Length | 6.35mm |
| Max Operating Temperature | 275°C |
| Min Operating Temperature | -65°C |
| Mount | Surface Mount |
| Packaging | Bulk |
| Radiation Hardening | No |
| Resistance | 500mR |
| RoHS Compliant | Yes |
| Series | WSC |
| Technology | WIRE WOUND |
| Termination | SMD/SMT |
| Tolerance | 1% |
| RoHS | Compliant |
Download the complete datasheet for Vishay WSC2515R5000FEK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.