Vishay WSC4527100R0DEA technical specifications.
| Package/Case | 4527 |
| Contact Plating | Tin, Matte |
| Max Operating Temperature | 275°C |
| Min Operating Temperature | -65°C |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 100R |
| RoHS Compliant | Yes |
| Tolerance | 0.5% |
| RoHS | Compliant |
Download the complete datasheet for Vishay WSC4527100R0DEA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.