
Surface mount wirewound resistor, 2W power rating, 1% resistance tolerance, and 20 ppm temperature coefficient. Features a 100 ohm resistance value and a 4527 chip case code. Operates within a temperature range of -65°C to 275°C, with a voltage rating of 14.1V. Tin, matte contact plating and lead-free construction.
Vishay WSC4527100R0FEA technical specifications.
| Case Code (Imperial) | 4527 |
| Package/Case | 4527 |
| Contact Plating | Tin, Matte |
| Depth | 6.98mm |
| Height | 2.54mm |
| Lead Free | Lead Free |
| Length | 11.5mm |
| Max Operating Temperature | 275°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 2W |
| Number of Terminations | 2 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 100R |
| Resistance Tolerance | 1% |
| Resistor Type | Wirewound |
| RoHS Compliant | Yes |
| Series | WSC |
| Size Code | 4527 |
| Technology | WIRE WOUND |
| Tolerance | 1% |
| Voltage Rating | 14.1V |
| DC Rated Voltage | 14.1V |
| Width | 7mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay WSC4527100R0FEA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
