Vishay WSC45272R000FEK technical specifications.
| Package/Case | 4527 |
| Contact Plating | Tin, Matte |
| Depth | 6.98mm |
| Height | 4.24mm |
| Length | 11.56mm |
| Max Operating Temperature | 275°C |
| Min Operating Temperature | -65°C |
| Mount | Surface Mount |
| Packaging | Bulk |
| Radiation Hardening | No |
| Resistance | 2R |
| RoHS Compliant | Yes |
| Series | WSC |
| Technology | WIRE WOUND |
| Termination | SMD/SMT |
| Tolerance | 1% |
| RoHS | Compliant |
Download the complete datasheet for Vishay WSC45272R000FEK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.