
Surface mount wirewound resistor, 2W power dissipation, 50 ohm resistance with 1% tolerance. Features a 4527 case size, 2.54mm height, 6.98mm depth, and 11.5mm length. Operates within a -65°C to 275°C temperature range, with a 10V DC rated voltage. RoHS compliant with tin matte contact plating.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay WSC452750R00FEA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Case Code (Imperial) | 4527 |
| Package/Case | 4527 |
| Contact Plating | Tin, Matte |
| Depth | 6.98mm |
| Height | 2.54mm |
| Lead Free | Lead Free |
| Length | 11.5mm |
| Max Operating Temperature | 275°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 2W |
| Number of Terminations | 2 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 50R |
| Resistance Tolerance | 1% |
| Resistor Type | Wirewound |
| RoHS Compliant | Yes |
| Series | WSC |
| Size Code | 4527 |
| Technology | WIRE WOUND |
| Tolerance | 1% |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| Width | 7mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay WSC452750R00FEA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.