The WSC452760R40JEA is a fixed chip resistor from Vishay with a resistance of 60.4 ohms and a tolerance of 5%. It has a package type of 4527 and is available in tape and reel packaging. The resistor is designed to operate within a temperature range of -65°C to 275°C and is RoHS compliant.
Vishay WSC452760R40JEA technical specifications.
| Package/Case | 4527 |
| Contact Plating | Tin, Matte |
| Max Operating Temperature | 275°C |
| Min Operating Temperature | -65°C |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 60.4R |
| RoHS Compliant | Yes |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for Vishay WSC452760R40JEA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.