
Wirewound chip resistor, 10 Ohm resistance with 1% tolerance, rated for 3W maximum power dissipation. Features a 6927 case code (17.53mm L x 7mm W x 2.54mm H) with Tin, Matte contact plating. Operates from -65°C to 275°C, with a DC rated voltage of 5.48V. RoHS compliant and lead-free.
Vishay WSC692710R00FEA technical specifications.
| Case Code (Imperial) | 6927 |
| Package/Case | 6927 |
| Construction | Rectangular |
| Contact Plating | Tin, Matte |
| Depth | 6.98mm |
| Height | 2.54mm |
| Lead Free | Lead Free |
| Length | 17.53mm |
| Max Operating Temperature | 275°C |
| Military Standard | Not |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 3W |
| Number of Terminations | 2 |
| Package Quantity | 725 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| Resistance | 10R |
| Resistance Tolerance | 1% |
| Resistor Type | Wirewound |
| RoHS Compliant | Yes |
| Series | WSC |
| Size Code | 6927 |
| Technology | WIRE WOUND |
| Termination | SMD/SMT |
| Tolerance | 1% |
| Voltage Rating | 5.5V |
| DC Rated Voltage | 5.48V |
| Width | 7mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay WSC692710R00FEA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
