Vishay WSC692710R00FTA technical specifications.
| Case Code (Imperial) | 6927 |
| Package/Case | 6927 |
| Construction | Rectangular |
| Contact Plating | Tin, Lead |
| Depth | 6.98mm |
| Height | 2.54mm |
| Length | 17.5mm |
| Max Operating Temperature | 275°C |
| Military Standard | Not |
| Min Operating Temperature | -65°C |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 10R |
| RoHS Compliant | No |
| Series | WSC |
| Tolerance | 1% |
| Width | 7mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Vishay WSC692710R00FTA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.