The WSC692760R00FEA is a 60R, 1% chip resistor from Vishay, packaged in a 6927 case. It is designed to operate over a temperature range of -65°C to 275°C. The resistor is available in tape and reel packaging and is compliant with RoHS regulations.
Vishay WSC692760R00FEA technical specifications.
| Package/Case | 6927 |
| Contact Plating | Tin, Matte |
| Max Operating Temperature | 275°C |
| Min Operating Temperature | -65°C |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 60R |
| RoHS Compliant | Yes |
| Tolerance | 1% |
| RoHS | Compliant |
Download the complete datasheet for Vishay WSC692760R00FEA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.