The WSC6927R4700FEK is a chip resistor from Vishay with a resistance of 470mR and a tolerance of 1%. It has a package case of 6927 and contact plating of tin with a matte finish. The resistor operates over a temperature range of -65°C to 275°C and is packaged in bulk. It is RoHS compliant and not radiation hardened.
Vishay WSC6927R4700FEK technical specifications.
| Package/Case | 6927 |
| Contact Plating | Tin, Matte |
| Max Operating Temperature | 275°C |
| Min Operating Temperature | -65°C |
| Packaging | Bulk |
| Radiation Hardening | No |
| Resistance | 470mR |
| RoHS Compliant | Yes |
| Tolerance | 1% |
| RoHS | Compliant |
Download the complete datasheet for Vishay WSC6927R4700FEK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.