The WSF201264R90FEEA is a fixed chip resistor from Vishay with a resistance of 64.9 ohms and a tolerance of 1%. It has a maximum operating temperature of 175°C and a minimum operating temperature of -65°C. The resistor is packaged in a 2012 case and is available on tape and reel. It is RoHS compliant and features a tin, matte contact plating.
Vishay WSF201264R90FEEA technical specifications.
| Package/Case | 2012 |
| Contact Plating | Tin, Matte |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 64.9R |
| RoHS Compliant | Yes |
| Tolerance | 1% |
| RoHS | Compliant |
Download the complete datasheet for Vishay WSF201264R90FEEA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.