The WSF251511R30FHEB is a fixed resistor from Vishay with a resistance of 11.3 ohms and a tolerance of 1%. It is available in a 2515 package and is RoHS compliant. The resistor has a maximum operating temperature of 175°C and a minimum operating temperature of -65°C. It is packaged in tape and reel for easy handling.
Vishay WSF251511R30FHEB technical specifications.
| Package/Case | 2515 |
| Contact Plating | Tin, Matte |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 11.3R |
| RoHS Compliant | Yes |
| Tolerance | 1% |
| RoHS | Compliant |
Download the complete datasheet for Vishay WSF251511R30FHEB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.