The WSF25152K760FKEA is a fixed chip resistor with a resistance of 2.76kR and a tolerance of 1%. It is packaged in a 2515 case and is suitable for surface mount applications. The resistor operates over a temperature range of -65°C to 175°C and is compliant with RoHS regulations. It is available on tape and reel for easy handling and assembly.
Vishay WSF25152K760FKEA technical specifications.
| Package/Case | 2515 |
| Contact Plating | Tin, Matte |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 2.76kR |
| RoHS Compliant | Yes |
| Tolerance | 1% |
| RoHS | Compliant |
Download the complete datasheet for Vishay WSF25152K760FKEA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.