Surface Mount Metal Film Chip Resistor, 2515 case size, offering 649 Ohm resistance with a tight 1% tolerance. Features J-Lead termination and a 1W power rating, operating up to 175°C with a temperature coefficient of ±100ppm/°C. This rectangular, epoxy-cased component is designed for SMD mounting and is supplied in Tape & Reel packaging.
Vishay WSF2515649R0FKTA technical specifications.
| Mounting | Surface Mount |
| Termination Style | J-Lead |
| Case Size | 2515 |
| Package Type | SMD |
| Package/Case | 2515 |
| Product Length (mm) | 6.35 |
| Product Depth (mm) | 3.81 |
| Product Height (mm) | 2.79 |
| Product Weight (g) | 0.165 |
| Length Tolerance (mm) | ±0.51 |
| Depth Tolerance (mm) | ±0.13 |
| Height Tolerance (mm) | ±0.38 |
| Number of Terminals | 2 |
| Resistance Value | 649Ohm |
| Tolerance | 1% |
| Negative Resistance Tolerance | -1% |
| Positive Resistance Tolerance | 1% |
| Technology | Metal Film |
| Case Style | Epoxy |
| Max Operating Temperature | 175°C |
| Current Sensing | No |
| Fail Safe Fusible Resistor | No |
| Anti-Surge | No |
| Package Shape | Rectangular |
| Anti-Sulfurated | No |
| Cage Code | 18612 |
| EU RoHS | No |
| HTS Code | 8533210030 |
| Schedule B | 8533210045 |
| ECCN | EAR99 |
| Automotive | Yes |
| AEC Qualified | Yes |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vishay WSF2515649R0FKTA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.