The WSF2515931R0FEEK is a metal film resistor from Vishay, packaged in a 2515 SMT package. It has a resistance of 931 ohms and a tolerance of 1%. The resistor is RoHS compliant and has an operating temperature range of -65°C to 175°C.
Vishay WSF2515931R0FEEK technical specifications.
| Package/Case | 2515 |
| Contact Plating | Tin, Matte |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Packaging | Bulk |
| Radiation Hardening | No |
| Resistance | 931R |
| RoHS Compliant | Yes |
| Tolerance | 1% |
| RoHS | Compliant |
Download the complete datasheet for Vishay WSF2515931R0FEEK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.