The WSF2515931R0FHEB is a metal film resistor from Vishay with a resistance of 931 ohms and a tolerance of 1%. It has a maximum operating temperature of 175°C and a minimum operating temperature of -65°C. The resistor is packaged in a 2515 SMT package and is RoHS compliant. It is available in tape and reel packaging.
Vishay WSF2515931R0FHEB technical specifications.
| Package/Case | 2515 |
| Contact Plating | Tin, Matte |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 931R |
| RoHS Compliant | Yes |
| Tolerance | 1% |
| RoHS | Compliant |
Download the complete datasheet for Vishay WSF2515931R0FHEB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.