The WSF452715R00JKEA is a 15 ohm, 5% tolerance chip resistor packaged in a 4527 case. It is designed to operate over a temperature range of -65°C to 150°C. The resistor features tin, matte contact plating and is available in tape and reel packaging. The device is RoHS compliant and does not undergo radiation hardening.
Vishay WSF452715R00JKEA technical specifications.
| Package/Case | 4527 |
| Contact Plating | Tin, Matte |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 15R |
| RoHS Compliant | Yes |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for Vishay WSF452715R00JKEA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.