The WSF45274K120FKEA is a fixed chip resistor from Vishay with a resistance of 4.12kR and a tolerance of 1%. It has a maximum operating temperature of 150°C and a minimum operating temperature of -65°C. The resistor is packaged in a 4527 case and is available on tape and reel. It is RoHS compliant and features tin, matte contact plating.
Vishay WSF45274K120FKEA technical specifications.
| Package/Case | 4527 |
| Contact Plating | Tin, Matte |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 4.12kR |
| RoHS Compliant | Yes |
| Tolerance | 1% |
| RoHS | Compliant |
Download the complete datasheet for Vishay WSF45274K120FKEA to view detailed technical specifications.
No datasheet is available for this part.