
Automotive-grade 2m Ohm, 1% tolerance metal strip chip resistor for surface mount applications. Features a 0612 case size with wide terminals, supporting high power up to 1W and current sensing capabilities. Operates up to 170°C with a low TCR range of -225ppm/°C to 0ppm/°C. This rectangular SMD component offers low resistance and is packaged in tape and reel.
Vishay WSK06122L000FEA technical specifications.
| Mounting | Surface Mount |
| Termination Style | Wide Terminal |
| Case Size | 0612 |
| Package Type | SMD |
| Package/Case | 0612 |
| Product Length (mm) | 1.5 |
| Product Depth (mm) | 3.05 |
| Product Height (mm) | 0.38 |
| Product Weight (g) | 0.0082 |
| Length Tolerance (mm) | ±0.25 |
| Depth Tolerance (mm) | ±0.25 |
| Height Tolerance (mm) | ±0.25 |
| Maximum Terminal Width (mm) | 3.3 |
| Number of Terminals | 4 |
| Resistance Value | 2mOhm |
| Tolerance | 1% |
| Negative Resistance Tolerance | -1% |
| Positive Resistance Tolerance | 1% |
| Technology | Metal Strip |
| Max Operating Temperature | 170°C |
| Current Sensing | Yes |
| Fail Safe Fusible Resistor | No |
| Anti-Surge | No |
| Package Shape | Rectangular |
| Special Features | High Power|Low Resistance|Low TCR |
| Anti-Sulfurated | No |
| Cage Code | 18612 |
| EU RoHS | Yes |
| HTS Code | 8533210020 |
| Schedule B | 8533210025 |
| ECCN | EAR99 |
| Automotive | Yes |
| AEC Qualified | Yes |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vishay WSK06122L000FEA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.