Four-terminal, general-purpose fixed resistor with a resistance value of 0.01 ohms and a tolerance of 1%. Operating temperature range spans from -65°C to 170°C. Features a compact package measuring 3.2mm in length, 1.6mm in width, and 0.635mm in height.
Vishay WSK1206R0100FEA18 technical specifications.
| Max Operating Temperature | 170 |
| Number of Terminals | 4 |
| Min Operating Temperature | -65 |
| Package Length | 3.2 |
| Tolerance | 1 |
| Package Width | 1.6 |
| Package Height | 0.635 |
| Resistance | 0.01 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Vishay WSK1206R0100FEA18 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.