Vishay WSKW06122L000FEA technical specifications.
| Max Operating Temperature | 170 |
| Number of Terminals | 4 |
| Min Operating Temperature | -65 |
| Package Length | 3.05 |
| Tolerance | 1 |
| Package Width | 1.5 |
| Package Height | 0.457 |
| Resistance | 0.002 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Vishay WSKW06122L000FEA to view detailed technical specifications.
No datasheet is available for this part.