The WSL-0603 0R050 D EA is a 50m metal strip chip resistor with a 0.5% tolerance. It is a surface mount device with a 0603 case size and a rectangular package shape. The resistor has a maximum operating temperature of 170 degrees Celsius and is designed for current sensing applications. It is not a fail-safe fusible resistor and does not have anti-surge capabilities. The resistor is anti-sulfurated and has a product weight of 0.0019 grams.
Vishay WSL-0603 0R050 D EA technical specifications.
| Mounting | Surface Mount |
| Termination Style | Pad |
| Case Size | 0603 |
| Package Type | SMD |
| Package/Case | 0603 |
| Product Length (mm) | 1.52 |
| Product Depth (mm) | 0.76 |
| Product Height (mm) | 0.46 |
| Product Weight (g) | 0.0019 |
| Number of Terminals | 2 |
| Resistance Value | 50mOhm |
| Tolerance | 0.5% |
| Technology | Metal Strip |
| Case Style | Silicon |
| Max Operating Temperature | 170°C |
| Current Sensing | Yes |
| Fail Safe Fusible Resistor | No |
| Anti-Surge | No |
| Package Shape | Rectangular |
| Anti-Sulfurated | Yes |
| Cage Code | 18612 |
| EU RoHS | Yes |
| HTS Code | 8533210030 |
| Schedule B | 8533210045 |
| ECCN | EAR99 |
| Automotive | Yes |
| AEC Qualified | Yes |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vishay WSL-0603 0R050 D EA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.