Vishay WSL0603R0100FEB technical specifications.
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Contact Plating | Tin, Matte |
| Height | 0.33mm |
| Lead Free | Lead Free |
| Length | 1.6mm |
| Max Operating Temperature | 170°C |
| Min Operating Temperature | -65°C |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 10mR |
| Series | WSL |
| Termination | SMD/SMT |
| Tolerance | 1% |
| Width | 0.8mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay WSL0603R0100FEB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.