Vishay WSL0603R0150DTG technical specifications.
| Package/Case | Molded |
| Contact Plating | Tin, Lead |
| Height | 330um |
| Lead Free | Lead Free |
| Length | 1.52mm |
| Max Operating Temperature | 170°C |
| Min Operating Temperature | -65°C |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 15mR |
| RoHS Compliant | No |
| Tolerance | 0.5% |
| Width | 762um |
| RoHS | Not CompliantNo |
Download the complete datasheet for Vishay WSL0603R0150DTG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.