
0603 SMD/SMT metal strip chip resistor with 20mΩ resistance and 1% tolerance. Features 1/10W power dissipation, operating temperature range of -65°C to 170°C, and a moisture-resistant construction. Housed in a 0603 (1608 metric) rectangular case with tin, matte contact plating.
Vishay WSL0603R0200FEA technical specifications.
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Construction | Rectangular |
| Contact Plating | Tin, Matte |
| Depth | 0.76mm |
| Features | Moisture Resistant |
| Height | 0.33mm |
| Lead Free | Lead Free |
| Length | 1.52mm |
| Max Operating Temperature | 170°C |
| Military Standard | Not |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 100mW |
| Number of Terminations | 2 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Resistance | 20mR |
| Resistance Tolerance | 1% |
| Resistor Type | Metal Strip |
| Series | WSL |
| Size Code | 0603 |
| Termination | SMD/SMT |
| Tolerance | 1% |
| Width | 0.8mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Vishay WSL0603R0200FEA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
