
Surface mount metal strip current sense resistor, 0.2W power rating, 1% resistance tolerance, 75 ppm temperature coefficient, and 0.02 ohm resistance. Features a 0603 (1608 metric) rectangular chip case with tin, matte contact plating. Operates from -65°C to 170°C and is RoHS compliant.
Vishay WSL0603R0200FEA18 technical specifications.
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Construction | Rectangular |
| Contact Plating | Tin, Matte |
| Depth | 0.76mm |
| Features | Moisture Resistant |
| Height | 0.018inch |
| Lead Free | Lead Free |
| Length | 0.06inch |
| Max Operating Temperature | 170°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 200mW |
| Military Standard | Not |
| Number of Terminations | 2 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Resistance | 20mR |
| Resistance Tolerance | 1% |
| Resistor Type | Metal Strip |
| RoHS Compliant | Yes |
| Series | WSL-HP |
| Size Code | 0603 |
| Termination | SMD/SMT |
| Tolerance | 1% |
| Width | 0.8mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay WSL0603R0200FEA18 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.