
Surface mount metal strip current sense resistor, 0.033 ohm resistance with 1% tolerance. Features 0.1W power rating, 75 ppm temperature coefficient, and operates from -65°C to 170°C. Constructed with tin, matte plating and a 0603 (1608 metric) case size. Includes automotive AEC-Q200 qualification, moisture resistance, and anti-sulfur properties.
Vishay WSL0603R0330FEA technical specifications.
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Construction | Rectangular |
| Contact Plating | Tin, Matte |
| Depth | 0.76mm |
| Features | Moisture Resistant, Automotive AEC-Q200, Anti-Sulfur |
| Height | 0.33mm |
| Lead Free | Lead Free |
| Length | 1.6mm |
| Max Operating Temperature | 170°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 100mW |
| Military Standard | Not |
| Number of Terminations | 2 |
| Package Quantity | 5000 |
| Packaging | Cut Tape |
| Ratings | AEC-Q200 |
| Reach SVHC Compliant | Unknown |
| Resistance | 33mR |
| Resistance Tolerance | 1% |
| Resistor Type | Metal Strip |
| RoHS Compliant | No |
| Series | WSL |
| Termination | SMD/SMT |
| Tolerance | 1% |
| Width | 0.8mm |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay WSL0603R0330FEA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.