Vishay WSL0805R0100DEA technical specifications.
| Package/Case | 0805 |
| Contact Plating | Tin, Matte |
| Height | 330um |
| Lead Free | Lead Free |
| Length | 2.03mm |
| Max Operating Temperature | 170°C |
| Min Operating Temperature | -65°C |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 10mR |
| RoHS Compliant | Yes |
| Tolerance | 0.5% |
| Width | 1.27mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay WSL0805R0100DEA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.