Vishay WSL0805R0200DEA technical specifications.
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Contact Plating | Tin, Matte |
| Height | 0.33mm |
| Lead Free | Lead Free |
| Length | 2mm |
| Max Operating Temperature | 170°C |
| Min Operating Temperature | -65°C |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 20mR |
| RoHS Compliant | Yes |
| Series | WSL |
| Size Code | 0805 |
| Termination | SMD/SMT |
| Tolerance | 0.5% |
| Width | 1.25mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay WSL0805R0200DEA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.