
0805 SMD/SMT metal strip chip resistor with 20mΩ resistance and 1% tolerance. Features 1/8W (125mW) maximum power dissipation and a 50mV voltage rating. Constructed with tin, matte contact plating, this rectangular component measures 2mm in length, 1.2mm in width, and 0.33mm in height. Operating temperature range is -65°C to 170°C, with moisture resistance, automotive AEC-Q200 qualification, and anti-sulfur properties.
Vishay WSL0805R0200FEA technical specifications.
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Construction | Rectangular |
| Contact Plating | Tin, Matte |
| Depth | 1.27mm |
| Features | Moisture Resistant, Automotive AEC-Q200, Anti-Sulfur |
| Height | 0.33mm |
| Lead Free | Lead Free |
| Length | 2mm |
| Max Operating Temperature | 170°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 125mW |
| Military Standard | Not |
| Number of Terminations | 2 |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ratings | AEC-Q200 |
| Reach SVHC Compliant | No |
| Resistance | 20mR |
| Resistance Tolerance | 1% |
| Resistor Type | Metal Strip |
| Series | WSL |
| Size Code | 0805 |
| Termination | SMD/SMT |
| Tolerance | 1% |
| Voltage Rating | 50mV |
| Voltage Rating (AC) | 50mV |
| Weight | 0.000194oz |
| Width | 1.2mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Vishay WSL0805R0200FEA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
