
Surface mount metal strip current sense resistor, 0.25W power rating, 1% resistance tolerance, and 75 ppm temperature coefficient. Features 0.02 ohm resistance, 2-termination SMD/SMT construction in a 0805 (2012 metric) case code. Operates from -65°C to 170°C with matte tin contact plating and moisture-resistant properties.
Vishay WSL0805R0200FEA18 technical specifications.
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Construction | Rectangular |
| Contact Plating | Tin, Matte |
| Depth | 1.27mm |
| Features | Moisture Resistant |
| Height | 0.33mm |
| Lead Free | Lead Free |
| Length | 2.03mm |
| Max Operating Temperature | 170°C |
| Max Power Dissipation | 250mW |
| Military Standard | Not |
| Min Operating Temperature | -65°C |
| Mount | Surface Mount |
| Number of Terminations | 2 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Resistance | 20mR |
| Resistance Tolerance | 1% |
| Resistor Type | Metal Strip |
| RoHS Compliant | Yes |
| Series | WSL-HP |
| Size Code | 0805 |
| Termination | SMD/SMT |
| Tolerance | 1% |
| Width | 1.25mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay WSL0805R0200FEA18 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
