
Surface mount metal strip current sense resistor, 0.125W power rating, 0.033 ohm resistance with 1% tolerance. Features a 75 ppm temperature coefficient, operating from -65°C to 170°C. Constructed with a 0805 (2012 metric) case size, tin matte plating, and 2 terminations. This component is moisture resistant, automotive AEC-Q200 qualified, and anti-sulfur.
Vishay WSL0805R0330FEA technical specifications.
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Construction | Rectangular |
| Contact Plating | Tin, Matte |
| Depth | 1.27mm |
| Features | Moisture Resistant, Automotive AEC-Q200, Anti-Sulfur |
| Height | 0.33mm |
| Lead Free | Lead Free |
| Length | 2mm |
| Max Operating Temperature | 170°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 125mW |
| Military Standard | Not |
| Number of Terminations | 2 |
| Package Quantity | 5000 |
| Packaging | Cut Tape |
| Radiation Hardening | No |
| Ratings | AEC-Q200 |
| Reach SVHC Compliant | Unknown |
| Resistance | 33mR |
| Resistance Tolerance | 1% |
| Resistor Type | Metal Strip |
| RoHS Compliant | No |
| Series | WSL |
| Size Code | 0805 |
| Termination | SMD/SMT |
| Tolerance | 1% |
| Width | 1.2mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Vishay WSL0805R0330FEA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
